Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.015£60.00
8000 +£0.015£60.00

*price indicative

RS Stock No.:
166-9843
Mfr. Part No.:
BLM18BB470SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

47Ω

Packaging

Tape & Reel

Current Rating

550mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

250mΩ

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Application

EMI Suppression Filter, High Speed Signal Lines

Series

BLM18BB

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy