Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9836
- Mfr. Part No.:
- BLM15BD471SN1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£100.00
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.01 | £100.00 |
*price indicative
- RS Stock No.:
- 166-9836
- Mfr. Part No.:
- BLM15BD471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 200mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 600mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Series | BLM15BD | |
| Application | High Speed Signal Lines, EMI Suppression Filter | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 200mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum DC Resistance 600mΩ | ||
Standards/Approvals RoHS, REACH | ||
Series BLM15BD | ||
Application High Speed Signal Lines, EMI Suppression Filter | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Related links
- Murata (0402)
- Murata (0402), 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 180 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- TDK (0402)
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Bead), 330 Ω impedance at 100 MHz
