Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9722
- Mfr. Part No.:
- BLM18RK121SN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£32.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 166-9722
- Mfr. Part No.:
- BLM18RK121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 250mΩ | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.8mm | |
| Series | BLM18RK | |
| Application | EMI Suppression Filter, Digital Interface | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 250mΩ | ||
Depth 0.8mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.8mm | ||
Series BLM18RK | ||
Application EMI Suppression Filter, Digital Interface | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMC 0603 Ferrite Filters- BLM18RK Series
These filters are designed to function as resistors within interference frequency ranges.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
