Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 220Ω impedance at 100 MHz, 270Ω impedance at 1

Stock information currently inaccessible
RS Stock No.:
166-9558
Mfr. Part No.:
BLM15EG221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

220Ω

Impedance at 1 GHz

270Ω

Current Rating

700mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

280mΩ

Height

0.5mm

Application

Power Lines; Signal Lines

Series

BLM15

Material

Ferrite

COO (Country of Origin):
JP