Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- RS Stock No.:
- 125-3156
- Mfr. Part No.:
- BLM31PG330SN1L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 3000 units)*
£249.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.083 | £249.00 |
| 6000 + | £0.071 | £213.00 |
*price indicative
- RS Stock No.:
- 125-3156
- Mfr. Part No.:
- BLM31PG330SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 33Ω | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 9mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.6mm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | Power Supplies | |
| Series | BLM31PG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 33Ω | ||
Current Rating 6A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3.2mm | ||
Maximum DC Resistance 9mΩ | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.6mm | ||
Material Ferrite | ||
Automotive Standard No | ||
Application Power Supplies | ||
Series BLM31PG | ||
- COO (Country of Origin):
- JP
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
Related links
- Murata (1206)
- Wurth Elektronik (1206)
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
