Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 316 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 125-3153
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£40.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.01 | £40.00 |
*price indicative
- RS Stock No.:
- 125-3153
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 316Ω | |
| Impedance at 50 MHz | 464Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 423Ω | |
| Impedance at 1 GHz | 141Ω | |
| Current Rating | 700mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 210mΩ | |
| Height | 0.85mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Application | General Purpose, EMI Suppression Filter | |
| Material | Ferrite | |
| Series | BLM21AG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 316Ω | ||
Impedance at 50 MHz 464Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 423Ω | ||
Impedance at 1 GHz 141Ω | ||
Current Rating 700mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 210mΩ | ||
Height 0.85mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.25mm | ||
Length 2mm | ||
Application General Purpose, EMI Suppression Filter | ||
Material Ferrite | ||
Series BLM21AG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21A Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata 141 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.85 mm (Board) (0805) (Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead) 10 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead) 1000 Ω impedance at 1 GHz
- Murata, 145 Ω impedance at 1 GHz
