Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-3145
Mfr. Part No.:
BLA31AG102SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1206

Impedance at 100 MHz

1000Ω

Current Rating

50mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

125°C

Depth

1.6mm

Height

0.8mm

Length

3.2mm

Maximum DC Resistance

45mΩ

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Series

BLA31A

Application

EMI Suppression, General Electronics

Material

Ferrite

COO (Country of Origin):
JP

Murata 1206 BLA31A/B Series Chip Bead Inductor array


BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy