Murata Ferrite Bead 0.5 mm (0402) (Chip Bead), 75 Ω impedance at 100 MHz
- RS Stock No.:
- 124-8152
- Mfr. Part No.:
- BLM15BD750SN1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 500 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | £0.019 | £9.50 |
| 1000 - 2500 | £0.016 | £8.00 |
| 3000 - 4500 | £0.014 | £7.00 |
| 5000 - 9500 | £0.012 | £6.00 |
| 10000 + | £0.011 | £5.50 |
*price indicative
- RS Stock No.:
- 124-8152
- Mfr. Part No.:
- BLM15BD750SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 75Ω | |
| Current Rating | 300mA | |
| Sub Type | Chip Bead | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.20Ω | |
| Material | Ferrite | |
| Application | General Purpose | |
| Series | BLM15B | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 75Ω | ||
Current Rating 300mA | ||
Sub Type Chip Bead | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Length 1mm | ||
Maximum DC Resistance 0.20Ω | ||
Material Ferrite | ||
Application General Purpose | ||
Series BLM15B | ||
- COO (Country of Origin):
- JP
SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Related links
- Murata Ferrite Bead 0.5 mm (0402) (Chip Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 80 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
