Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 124-8150P
- Mfr. Part No.:
- BLA31AG121SN4D
- Brand:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-8150P
- Mfr. Part No.:
- BLA31AG121SN4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 150mA | |
| Mount Type | Surface | |
| Sub Type | Inductor Type | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Depth | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 0.2Ω | |
| Length | 3.2mm | |
| Material | Ferrite | |
| Application | General Purpose | |
| Automotive Standard | No | |
| Series | BLA31A | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 150mA | ||
Mount Type Surface | ||
Sub Type Inductor Type | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Depth 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 0.2Ω | ||
Length 3.2mm | ||
Material Ferrite | ||
Application General Purpose | ||
Automotive Standard No | ||
Series BLA31A | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
