Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 30 Ω impedance at 100 MHz

Image representative of range

Stock information currently inaccessible
RS Stock No.:
122-5331
Mfr. Part No.:
BLM21PG300SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

30Ω

Current Rating

400mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.014Ω

Length

2mm

Standards/Approvals

REACH, RoHS

Application

Safety, Automotive, Powertrain

Automotive Standard

AEC-Q200

Series

BLM21P

Material

Ferrite

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21P Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.

BLM_P ferrite beads have low DC resistance, making them Ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy