Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5308
- Mfr. Part No.:
- BLM15AG102SH1D
- Brand:
- Murata
Image representative of range
Subtotal (1 reel of 10000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.016 | £160.00 |
*price indicative
- RS Stock No.:
- 122-5308
- Mfr. Part No.:
- BLM15AG102SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Maximum DC Resistance | 1Ω | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Application | Automotive, Safety, Powertrain | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Series | BLM15A_SH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Maximum DC Resistance 1Ω | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Application Automotive, Safety, Powertrain | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
Series BLM15A_SH | ||
- COO (Country of Origin):
- JP
SMD 0402 Ferrite Filters- BLM15A Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.
BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
