Murata Ferrite Bead 0.3 mm (Surface) (0603) (Chip Ferrite Bead), 240 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5304
- Mfr. Part No.:
- BLM03AX241SN1D
- Brand:
- Murata
Image representative of range
Subtotal (1 reel of 15000 units)*
£90.00
(exc. VAT)
£105.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.006 | £90.00 |
*price indicative
- RS Stock No.:
- 122-5304
- Mfr. Part No.:
- BLM03AX241SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 240Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 350mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.38Ω | |
| Length | 0.6mm | |
| Height | 0.3mm | |
| Depth | 0.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Material | Ferrite | |
| Series | BLM03AX | |
| Application | General Purpose | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 240Ω | ||
Packaging Tape & Reel | ||
Current Rating 350mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.38Ω | ||
Length 0.6mm | ||
Height 0.3mm | ||
Depth 0.3mm | ||
Standards/Approvals REACH, RoHS | ||
Material Ferrite | ||
Series BLM03AX | ||
Application General Purpose | ||
Automotive Standard No | ||
SMD 0201 Ferrite Filters- BLM03 Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.
BLM series ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0603) (Chip Ferrite Bead), 240 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 10 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 18 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 253 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (1005) (Chip Ferrite Bead) 14.4 Ω impedance at 100
