Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 122-5299
- Mfr. Part No.:
- BLA31AG221SN4D
- Brand:
- Murata
Image representative of range
Subtotal (1 reel of 4000 units)*
£460.00
(exc. VAT)
£552.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.115 | £460.00 |
*price indicative
- RS Stock No.:
- 122-5299
- Mfr. Part No.:
- BLA31AG221SN4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 150mA | |
| Sub Type | Inductor Type | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 0.25Ω | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | BLA31A | |
| Material | Ferrite | |
| Application | General Purpose | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 150mA | ||
Sub Type Inductor Type | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 0.25Ω | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Series BLA31A | ||
Material Ferrite | ||
Application General Purpose | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
