TDK Ferrite Bead 0.85 mm (0805), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 109-4155
- Mfr. Part No.:
- MMZ2012R601AT000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 109-4155
- Mfr. Part No.:
- MMZ2012R601AT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 500mA | |
| Height | 0.85mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.20Ω | |
| Depth | 1.25mm | |
| Application | Signal Line | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 500mA | ||
Height 0.85mm | ||
Length 2mm | ||
Maximum DC Resistance 0.20Ω | ||
Depth 1.25mm | ||
Application Signal Line | ||
Series MMZ | ||
- COO (Country of Origin):
- JP
TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors
Size standardized for use by automatic assembly equipment there is no preferred orientation
Electroplated Terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
