TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£44.00

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.011£44.00

*price indicative

RS Stock No.:
109-4153
Mfr. Part No.:
MMZ1608Y152BTA00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0603

Product Type

Ferrite Bead

Packaging

Taping

Impedance at 100 MHz

1500Ω

Current Rating

300mA

Sub Type

Chip Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

95, EC, RoHS Directive EU Directive 2002

Depth

0.8mm

Maximum DC Resistance

0.6Ω

Height

0.8mm

Length

1.6mm

Application

Signal Line

Automotive Standard

No

Series

MMZ

COO (Country of Origin):
JP

TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors


This is a multilayered chip bead product magnetically shielded, allowing high density mounting

The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics

This product is able to expand and reinforce the EMI suppression into the GHz range

Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy