Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.33

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,170 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.233£2.33
50 - 90£0.198£1.98
100 - 240£0.176£1.76
250 - 990£0.152£1.52
1000 +£0.14£1.40

*price indicative

Packaging Options:
RS Stock No.:
104-8548
Mfr. Part No.:
BLM41PG102SH1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1806

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Current Rating

1.5A

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.5mm

Standards/Approvals

RoHS, REACH

Depth

1.6mm

Height

1.6mm

Maximum DC Resistance

0.09Ω

Automotive Standard

AEC-Q200

Application

Powertrain, Automotive, Safety

Material

Ferrite

Series

BLM41P

COO (Country of Origin):
JP

SMD 1806 Ferrite Filters- BLM41P Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

Applications


This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy