Murata Ferrite Bead 0.85 mm (Solder) (0805) (Chip Bead), 2700 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8539P
- Mfr. Part No.:
- BLM21BD272SH1L
- Brand:
- Murata
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£36.50
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 550 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 950 | £0.073 |
| 1000 - 2450 | £0.065 |
| 2500 - 4950 | £0.056 |
| 5000 + | £0.052 |
*price indicative
- RS Stock No.:
- 104-8539P
- Mfr. Part No.:
- BLM21BD272SH1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 2700Ω | |
| Sub Type | Chip Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.8Ω | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Application | Safety, Powertrain, Automotive | |
| Material | Ferrite | |
| Series | BLM21H1 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 2700Ω | ||
Sub Type Chip Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.8Ω | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
Application Safety, Powertrain, Automotive | ||
Material Ferrite | ||
Series BLM21H1 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Solder) (0805) (Chip Bead), 2700 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Solder) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
