Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8538P
- Mfr. Part No.:
- BLM21AG601SH1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£32.00
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 950 | £0.064 |
| 1000 - 2450 | £0.056 |
| 2500 - 4950 | £0.055 |
| 5000 + | £0.054 |
*price indicative
- RS Stock No.:
- 104-8538P
- Mfr. Part No.:
- BLM21AG601SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 600mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.21Ω | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.85mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM21A | |
| Application | Automotive, Safety, Powertrain | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 600mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.21Ω | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.85mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Series BLM21A | ||
Application Automotive, Safety, Powertrain | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21A Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.
This series of ferrite beads are designed for general use applications.
