Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- RS Stock No.:
- 104-8532
- Mfr. Part No.:
- BLM18PG221SH1D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-8532
- Mfr. Part No.:
- BLM18PG221SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 220Ω | |
| Packaging | 8mm wide Paper Tape | |
| Current Rating | 1.4A | |
| Mount Type | Solder | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.1Ω | |
| Standards/Approvals | AEC-Q200, UL-94 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive, Powertrain, Safety | |
| Material | Ferrite | |
| Series | BLM18H | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 220Ω | ||
Packaging 8mm wide Paper Tape | ||
Current Rating 1.4A | ||
Mount Type Solder | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.1Ω | ||
Standards/Approvals AEC-Q200, UL-94 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Application Automotive, Powertrain, Safety | ||
Material Ferrite | ||
Series BLM18H | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18PG Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
