Murata Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 10Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8523
Mfr. Part No.:
BLM15PG100SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

10Ω

Current Rating

1A

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Material

Ferrite

Series

BLM

Application

General Use

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy