Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz

Subtotal (1 pack of 200 units)*

£1.80

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.009£1.80

*price indicative

Packaging Options:
RS Stock No.:
104-8521
Mfr. Part No.:
BLM15AG601SH1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Current Rating

300mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.6Ω

Depth

0.5mm

Height

0.5mm

Length

1mm

Standards/Approvals

REACH, RoHS

Material

Ferrite

Application

Safety, Automotive, Powertrain

Automotive Standard

AEC-Q200

Series

BLM15A_SH

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters- BLM15A Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy