Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603 (1608M)), 33Ω impedance at 100 MHz
- RS Stock No.:
- 104-8518
- Mfr. Part No.:
- BLM03PG330SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 104-8518
- Mfr. Part No.:
- BLM03PG330SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 33Ω | |
| Current Rating | 750mA | |
| Type | Chip Bead | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | BLM | |
| Application | General Use | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 33Ω | ||
Current Rating 750mA | ||
Type Chip Bead | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series BLM | ||
Application General Use | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
