Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201), 240Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8514
Mfr. Part No.:
BLM03AG241SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0201

Impedance at 100 MHz

240Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Maximum DC Resistance

0.5Ω

Height

0.3mm

Application

General Use

Material

Ferrite

Series

BLM03AG

COO (Country of Origin):
JP