Murata Ferrite Bead, 3.2 x 1.6 x 0.8mm (1206 (3216M)), 470Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8513
Mfr. Part No.:
BLA31BD471SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

470Ω

Current Rating

100mA

Type

Bead

Dimensions

3.2 x 1.6 x 0.8mm

Length

3.2mm

Depth

1.6mm

Height

0.8mm

Application

General Use

Series

BLA31B

Material

Ferrite

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy