Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 1000 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£12.65

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£0.253
100 - 240£0.222
250 - 990£0.192
1000 +£0.179

*price indicative

Packaging Options:
RS Stock No.:
104-8511P
Mfr. Part No.:
BLA31BD102SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Current Rating

50mA

Sub Type

Inductor Type

Mount Type

Surface

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

RoHS, REACH

Height

0.8mm

Depth

1.6mm

Maximum DC Resistance

0.55Ω

Application

General Purpose

Material

Ferrite

Automotive Standard

No

Series

BLA31B

COO (Country of Origin):
JP

Murata 1206 BLA31A/B Series Chip Bead Inductor array


BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.

SMT 1206 Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy