TDK RFI Filter (Clip-on) 19.5 mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.17
25 - 49£1.29
50 - 99£1.19
100 - 249£1.09
250 +£0.98

*price indicative

RS Stock No.:
383-178
Mfr. Part No.:
ZCAT2032-0930
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

RFI Filter

Mount Type

Clip-on

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

36mm

Diameter

19.5mm

Series

ZCAT

COO (Country of Origin):
JP

Clamp Filter, ZCAT Series


Excellent absorption of high-frequency noise

Minimises noise without affecting signal quality

Can be installed with one touch, without having to cut cables

Series offers models for a range of cable outer diameters

Suitable applications include PCs, monitors, HDDs, digital telephones and audio equipment

Related links