Murata Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 5Ω impedance at 100 MHz
- RS Stock No.:
- 110-302
- Mfr. Part No.:
- BLM18BA050SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 110-302
- Mfr. Part No.:
- BLM18BA050SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 5Ω | |
| Current Rating | 500mA | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 200mΩ | |
| Height | 0.8mm | |
| Series | BLM18BA | |
| Material | Ferrite | |
| Application | General Electronics | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 5Ω | ||
Current Rating 500mA | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 200mΩ | ||
Height 0.8mm | ||
Series BLM18BA | ||
Material Ferrite | ||
Application General Electronics | ||

