Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

Subtotal (1 bag of 25 units)*

£0.65

(exc. VAT)

£0.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,300 unit(s) ready to ship
  • Plus 2,175 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +£0.026£0.65

*price indicative

RS Stock No.:
110-289
Mfr. Part No.:
BLM18RK121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Depth

0.8mm

Height

0.8mm

Length

1.6mm

Maximum DC Resistance

250mΩ

Application

EMI Suppression Filter, Digital Interface

Series

BLM18RK

Material

Ferrite

Automotive Standard

No

COO (Country of Origin):
JP

SMC 0603 Ferrite Filters- BLM18RK Series


These filters are designed to function as resistors within interference frequency ranges.

Dedicated to digital interfaces.

Reduce the possibility of resonance.

Do not generate distortion.

Related links