Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz
- RS Stock No.:
- 110-015
- Mfr. Part No.:
- BLM18BB471SN1D
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.90
(exc. VAT)
£1.08
(inc. VAT)
- RS Stock No.:
- 110-015
- Mfr. Part No.:
- BLM18BB471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 300mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 850mΩ | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Series | BLM18BB | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 300mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 850mΩ | ||
Height 0.8mm | ||
Material Ferrite | ||
Series BLM18BB | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines

