Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 25)

£0.65

(exc. VAT)

£0.78

(inc. VAT)

RS Stock No.:
106-375
Mfr. Part No.:
BLM18BA220SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

22Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

350mΩ

Series

BLM18BA

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines