Murata NFM18CC, Signal Filter16V dc, 0603 (1608M), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-2004
Mfr. Part No.:
NFM18CC222R1C3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

16V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0603 (1608M)

Series

NFM18CC

COO (Country of Origin):
JP

SMD Filter Capacitor - NFM18CC series


Filters with three terminals designed to remove electromagnetic interference (EMI).

Removal of noise up to GHz.

0603 format enclosure.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.