EPCOS B85321, EMI Filter 250V ac 0.0025 μF, Through Hole
- RS Stock No.:
- 279-7954
- Mfr. Part No.:
- B85321A2502W160
- Brand:
- EPCOS
Subtotal (1 box of 10 units)*
£1,165.10
(exc. VAT)
£1,398.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £116.51 | £1,165.10 |
*price indicative
- RS Stock No.:
- 279-7954
- Mfr. Part No.:
- B85321A2502W160
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Capacitance | 0.0025μF | |
| Product Type | EMI Filter | |
| Voltage | 250V ac | |
| Tolerance | ±20 % | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | B85321 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 0.0025μF | ||
Product Type EMI Filter | ||
Voltage 250V ac | ||
Tolerance ±20 % | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series B85321 | ||
- COO (Country of Origin):
- HU
The TDK Feedthrough components Filters are connected to the line side of electronic devices and are used mainly for suppressing conducted EMI disturbances.
High insertion loss
Easy to install
Compact dimensions