TDK YFF-AH, Power Line Filter 100V, 3216 1 μF, Surface
- RS Stock No.:
- 242-7621
- Mfr. Part No.:
- YFF31AH2A105MT0Y0N
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.23
(exc. VAT)
£3.875
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.646 | £3.23 |
| 10 - 20 | £0.388 | £1.94 |
| 25 - 45 | £0.324 | £1.62 |
| 50 + | £0.292 | £1.46 |
*price indicative
- RS Stock No.:
- 242-7621
- Mfr. Part No.:
- YFF31AH2A105MT0Y0N
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 1μF | |
| Product Type | Power Line Filter | |
| Voltage | 100V | |
| Tolerance | 20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 3216 | |
| Series | YFF-AH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1μF | ||
Product Type Power Line Filter | ||
Voltage 100V | ||
Tolerance 20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 3216 | ||
Series YFF-AH | ||
The TDK three terminal feed through filter for automotive large current power line applications and emc countermeasure and decoupling in power lines for various in vehicle electronic equipment such as ECUs, car navigation systems, in vehicle camera systems, millimetre wave radar systems.
Compliant with AEC-Q200
Good attenuation characteristic in wide bandwidth
RoHS complaint
Related links
- TDK YFF-AH 3216 1 μF, Surface Mount
- TDK YFF-AH 3216 100 nF, Surface Mount
- Murata NFM41C 1806 1 nF, Surface Mount
- TDK YFF-HC 3216 10 nF, Surface Mount
- TDK YFF-HC 3216 15 nF, Surface Mount
- TDK YFF-P 3216 220 nF, Surface Mount
- Astrodyne TDI Flange Power Line Filter, Stud 1 Phase
- TDK YFF-P 1608 1 μF, Surface Mount