Murata NFM3DC, Feedthrough Capacitor 50 V dc, 1206 0.022 μF, Surface Mount
- RS Stock No.:
- 202-3544
- Mfr. Part No.:
- NFM3DCC223R1H3L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 580 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 3,440 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.244 | £4.88 |
| 200 - 380 | £0.183 | £3.66 |
| 400 - 480 | £0.174 | £3.48 |
| 500 - 980 | £0.165 | £3.30 |
| 1000 + | £0.155 | £3.10 |
*price indicative
- RS Stock No.:
- 202-3544
- Mfr. Part No.:
- NFM3DCC223R1H3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 0.022μF | |
| Tolerance | -20 to 50 % | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 1206 | |
| Series | NFM3DC | |
| Resistance | 300mΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Feedthrough Capacitor | ||
Capacitance 0.022μF | ||
Tolerance -20 to 50 % | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 1206 | ||
Series NFM3DC | ||
Resistance 300mΩ | ||
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFM3DC 1206 0.022 μF, Surface Mount
- Murata NFM3DC 1206 470 pF, Surface Mount
- Murata NFM3DC 1206 220 pF, Surface Mount
- Murata NFM3DP 1206 0.022 μF, Surface Mount
- Murata NFM31PC 1206 27 μF, Surface Mount
- Murata NFM21C 0805 0.022 μF, Surface Mount
- Murata NFE61HT / PT Taping 1 nF, Surface Mount
- Murata NFE61HT / PT Taping 4.7 nF, Surface Mount
