Murata NFM3DC, Feedthrough Capacitor 50V dc, 1206 0.022 μF, Surface
- RS Stock No.:
- 166-9761
- Mfr. Part No.:
- NFM3DCC223R1H3L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£412.00
(exc. VAT)
£496.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.103 | £412.00 |
*price indicative
- RS Stock No.:
- 166-9761
- Mfr. Part No.:
- NFM3DCC223R1H3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.022μF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 50V dc | |
| Tolerance | -20 to 50 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 1206 | |
| Series | NFM3DC | |
| Resistance | 300mΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.022μF | ||
Product Type Feedthrough Capacitor | ||
Voltage 50V dc | ||
Tolerance -20 to 50 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 1206 | ||
Series NFM3DC | ||
Resistance 300mΩ | ||
- COO (Country of Origin):
- JP
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFM3DC 1206 0.022 μF, Surface Mount
- Murata NFM3DC 1206 220 pF, Surface Mount
- Murata NFM3DC 1206 470 pF, Surface Mount
- Murata NFM3DP 1206 0.022 μF, Surface Mount
- Murata NFM21C 0805 0.022 μF, Surface Mount
- Murata NFM21C 0805 2.2 nF, Surface Mount
- Murata NFM21C 0805 1 nF, Surface Mount
- Murata NFE61HT / PT Taping 4.7 nF, Surface Mount
