Murata NFE61HT / PT, Feedthrough Capacitor 50V dc, Taping 4.7 nF, Surface Mount
- RS Stock No.:
- 166-9702
- Mfr. Part No.:
- NFE61PT472C1H9L
- Brand:
- Murata
Subtotal (1 reel of 2500 units)*
£790.00
(exc. VAT)
£947.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.316 | £790.00 |
*price indicative
- RS Stock No.:
- 166-9702
- Mfr. Part No.:
- NFE61PT472C1H9L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 50V dc | |
| Tolerance | ±20 to ±80 % | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | Taping | |
| Series | NFE61HT / PT | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Product Type Feedthrough Capacitor | ||
Voltage 50V dc | ||
Tolerance ±20 to ±80 % | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case Taping | ||
Series NFE61HT / PT | ||
- COO (Country of Origin):
- JP
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFE61HT / PT Taping 4.7 nF, Surface Mount
- Murata NFE61HT / PT Taping 1 nF, Surface Mount
- Murata NFE61HT / PT Embossed Tape 360 pF, Surface Mount
- Murata NFE31P Taping 220 pF, Surface Mount
- Schaffner FN 751X Bulkhead Mount
- Murata NFE31P Surface Mount
- Murata NFM21C 0805 2.2 nF, Surface Mount
- Murata NFM3DCC222R1H3 1206 2.2 nF, Surface
