Murata NFM41C, Power Line Filter 100V dc, 1806 1 nF, Surface
- RS Stock No.:
- 166-9499
- Mfr. Part No.:
- NFM41CC102R2A3L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£340.00
(exc. VAT)
£408.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.085 | £340.00 |
*price indicative
- RS Stock No.:
- 166-9499
- Mfr. Part No.:
- NFM41CC102R2A3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Power Line Filter | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Tolerance | -20 to 50 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 1806 | |
| Series | NFM41C | |
| Resistance | 300mΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Power Line Filter | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Tolerance -20 to 50 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 1806 | ||
Series NFM41C | ||
Resistance 300mΩ | ||
- COO (Country of Origin):
- JP
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
