TDK YFF-P, Feedthrough Capacitor 10V dc, 0402 220 nF, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.55

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.051£2.55
500 - 950£0.024£1.20
1000 - 2450£0.02£1.00
2500 - 4950£0.019£0.95
5000 +£0.019£0.95

*price indicative

RS Stock No.:
144-7477
Mfr. Part No.:
YFF15PC1A224MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Product Type

Feedthrough Capacitor

Voltage

10V dc

Mount Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Package/Case

0402

Series

YFF-P

COO (Country of Origin):
JP

TDK YFF-P Series 3 Terminal Filters


TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications


Power lines for telecommunication Terminal devices such as

Smartphones

Audiovisual equipment

Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links