TDK YFF-P, Feedthrough Capacitor 6.3 V dc, 1608 1 μF, Surface Mount
- RS Stock No.:
- 144-7431
- Mfr. Part No.:
- YFF18PH0J105MT000N
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 20 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.136 | £2.72 |
| 100 - 180 | £0.128 | £2.56 |
| 200 - 380 | £0.121 | £2.42 |
| 400 - 980 | £0.111 | £2.22 |
| 1000 + | £0.101 | £2.02 |
*price indicative
- RS Stock No.:
- 144-7431
- Mfr. Part No.:
- YFF18PH0J105MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 1μF | |
| Tolerance | ±20 % | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Package/Case | 1608 | |
| Series | YFF-P | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 1μF | ||
Tolerance ±20 % | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Package/Case 1608 | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication Terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
