TDK YFF-P, Feedthrough Capacitor 6.3V dc, 1608 4.7 μF, Surface
- RS Stock No.:
- 144-7418
- Mfr. Part No.:
- YFF18PC0J475MT0H0N
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.102 | £1.02 |
| 50 - 90 | £0.096 | £0.96 |
| 100 - 190 | £0.09 | £0.90 |
| 200 - 490 | £0.084 | £0.84 |
| 500 + | £0.078 | £0.78 |
*price indicative
- RS Stock No.:
- 144-7418
- Mfr. Part No.:
- YFF18PC0J475MT0H0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | 1608 | |
| Series | YFF-P | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case 1608 | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication Terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
