TDK YFF-HC, Feedthrough Capacitor 100V dc, 3216 10 nF, Surface
- RS Stock No.:
- 144-7166
- Mfr. Part No.:
- YFF31HC2A103MT000N
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.175 | £350.00 |
*price indicative
- RS Stock No.:
- 144-7166
- Mfr. Part No.:
- YFF31HC2A103MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 3216 | |
| Series | YFF-HC | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 3216 | ||
Series YFF-HC | ||
- COO (Country of Origin):
- JP
TDK YFF-HC Series 3 Terminal Filters
TDK YFF-HC Series 3 Terminal power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide band range and suitable for large current applications (6A to 10A).
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
