TDK YFF-P, Feedthrough Capacitor6.3V dc, Surface Mount

Stock information currently inaccessible
RS Stock No.:
144-7136
Mfr. Part No.:
YFF18PW0J474MT0H0N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Voltage

6.3V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

YFF-P

COO (Country of Origin):
JP