TDK YFF-P, Feedthrough Capacitor 16V dc 100 nF, Surface Mount
- RS Stock No.:
- 144-7132
- Mfr. Part No.:
- YFF18PC1C104MT0H0N
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-7132
- Mfr. Part No.:
- YFF18PC1C104MT0H0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Feedthrough Capacitor | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | YFF-P | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Feedthrough Capacitor | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication Terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
