TDK YFF-SC, Feedthrough Capacitor 50V dc, 0402 100 pF, Surface Mount

Subtotal (1 reel of 10000 units)*

£180.00

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.018£180.00

*price indicative

RS Stock No.:
144-7124
Mfr. Part No.:
YFF15SC1H101MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Feedthrough Capacitor

Capacitance

100pF

Voltage

50V dc

Tolerance

±20 %

Mount Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package/Case

0402

Series

YFF-SC

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits

Low-current power line of communication Terminal devices, AV, and information devices

I/O Interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links