TDK YFF-SC, Feedthrough Capacitor 25V dc 10 nF, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-7120
Mfr. Part No.:
YFF15SC1E103MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Feedthrough Capacitor

Voltage

25V dc

Tolerance

±20 %

Mount Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

YFF-SC

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits

Low-current power line of communication Terminal devices, AV, and information devices

I/O Interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links