Murata NFM21P, Signal Filter16V dc, 0805 (2012M), Surface Mount

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 25)

£3.03

(exc. VAT)

£3.63

(inc. VAT)

RS Stock No.:
372-308
Mfr. Part No.:
NFM21PC474R1C3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Voltage

16V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

0805 (2012M)

Series

NFM21P

NFM21P series filters


Capacitance filters designed for removal of EMI on continuous voltage lines.

Version for strong current.

Applications: Telecommunications and IT equipment.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy