Atlantic 3 kW Fan Heater, Wall Mount

Subtotal (1 unit)*

£827.26

(exc. VAT)

£992.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£827.26

*price indicative

RS Stock No.:
288-065
Mfr. Part No.:
612504
Brand:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Product Type

Fan Heater

Maximum Output Power

3kW

Mount Type

Wall Mount

Control Type

Digital

Voltage

230V ac

Height

318mm

Width

235mm

Standards/Approvals

RoHS

Depth

325mm

Series

AEROFIXE DIGITAL

The Atlantic Aerofixe digital fixed aeroheater robust and efficient heating solution designed to handle large spaces with precision and convenience. It is the perfect choice for heating large volumes, combining robust construction with advanced digital controls for optimal performance.

Durable galvanized steel sheet with a white painted finish

Programmable with weekly scheduling

Designed for seamless integration into any environment

2 year warranty

Related links