Zarges 20 Step Aluminium Extension Ladder, 4.94m Open Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
660-1160
Mfr. Part No.:
49851
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Closed Length

2.98m

Number of Treads

20

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

4.94m

Maximum Load

175kg

Weight

12.3kg

RoHS Status: Not Applicable