TE Connectivity, HVA280 Assembly EV Connector Female, 40A
- RS Stock No.:
- 808-6724
- Mfr. Part No.:
- 2103124-4
- Brand:
- TE Connectivity
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 808-6724
- Mfr. Part No.:
- 2103124-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | EV Connector | |
| Series | HVA280 | |
| Connector Type | Assembly | |
| Current | 40A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Application | High Voltage Header | |
| Operating Voltage | 750V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 140°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 31.1mm | |
| Width | 40.6mm | |
| Standards/Approvals | No | |
| Height | 45.4mm | |
| Better World Product | Yes | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67, IP6K9K | |
| Colour | Orange | |
| Contact Plating | Tin | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type EV Connector | ||
Series HVA280 | ||
Connector Type Assembly | ||
Current 40A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Application High Voltage Header | ||
Operating Voltage 750V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 140°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 31.1mm | ||
Width 40.6mm | ||
Standards/Approvals No | ||
Height 45.4mm | ||
Better World Product Yes | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67, IP6K9K | ||
Colour Orange | ||
Contact Plating Tin | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- MX
