Phoenix Contact VS-08-KU-IP67 Series 1 Port RJ45 Coupler, Cat5e
- RS Stock No.:
- 802-7772
- Mfr. Part No.:
- 1689268
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£49.15
(exc. VAT)
£58.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 25 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £49.15 |
| 10 - 24 | £41.77 |
| 25 - 49 | £36.86 |
| 50 + | £32.15 |
*price indicative
- RS Stock No.:
- 802-7772
- Mfr. Part No.:
- 1689268
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Wiring Configuration | Straight | |
| Length | 58.9mm | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Series | VS-08-KU-IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Wiring Configuration Straight | ||
Length 58.9mm | ||
Standards/Approvals No | ||
Width 43mm | ||
Series VS-08-KU-IP67 | ||
RJ45 Plug Insert & Accessories
Professional range of RJ45 plug inserts and accessories from Phoenix Contact
IP20 and IP67 Rated
Push-Pull Interlocking
Related links
- Phoenix Contact VS-08-BU-RJ45/BU Series 1 Port RJ45 Shielded Modular Coupler, Cat5e
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e
- Bulgin Buccaneer Series 1 Port RJ45 Shielded Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- Cinch 30 Series 1 Port RJ45 Female Shielded Coupler, Cat5e
- Cinch 30 Series 1 Port RJ45 Female Unshielded Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- RS PRO 2 Port RJ45 Female STP Coupler, Cat5e
